• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1808-3BS5 Switchboard cabinet 1000 x 1800 x 800 Steel Grey 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Switchboard cabinet
Material
Steel
Width
1000 mm
Height
1800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,125.00 / piece)
€ 2,125.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Base, for cubicles with door at the rear, H: 100 mm, W: 900 mm, RAL 7035

Our service for you

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Material

Steel

IP55

Factory colour

Grey

Width

1000 mm

Height

1800 mm

Content

1 pc(s)

Type

8MF1808-3BS5

Dim

(W x H x D) 1000 x 1800 x 800 mm

RoHS-compliant

Yes

Manufacturer part #

8MF18083BS5

Depth

800 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1750804 Siemens 8MF1808-3BS5 Switchboard cabinet 1000 x 1800 x 800 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1750804 Siemens 8MF1808-3BS5 Switchboard cabinet 1000 x 1800 x 800 Steel Grey 1 pc(s) Piece

Description

SIVACON, Base, for cabinets with front and rear door, H: 100 mm, W: 900 mm, RAL 7035

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)