• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1880-3BS5 Switchboard cabinet 800 x 1800 x 1000 Steel Grey 1 pc(s) Piece

EAN:
Part number:
Item no:
1/2
Image similar
Packaging type
Piece
Product type
Switchboard cabinet
Material
Steel
Width
800 mm
Height
1800 mm
Datasheet (PDF)
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,839.00 / piece)
€ 1,839.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Door half, left, with ventilation openings, IP40, H: 2200 mm, W: 500 mm, RAL ...

Our service for you

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Material

Steel

IP55

Factory colour

Grey

Width

800 mm

Height

1800 mm

Dimensions

H: 1800 mm. B: 800 mm. T: 1000 mm mm

Content

1 pc(s)

Type

8MF1880-3BS5

Dim

(W x H x D) 800 x 1800 x 1000 mm

RoHS-compliant

Yes

Manufacturer part #

8MF18803BS5

Depth

1000 mm

Grey

800

1800 mm

1000 mm

7035

TRUE

1

0

FALSE

Other

Steel

IK09

IP55

FALSE

FALSE

TRUE

FALSE

Powder coating

FALSE

FALSE

FALSE

FALSE

Other

9800

540

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1748297 Siemens 8MF1880-3BS5 Switchboard cabinet 800 x 1800 x 1000 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1748297 Siemens 8MF1880-3BS5 Switchboard cabinet 800 x 1800 x 1000 Steel Grey 1 pc(s) Piece

Description

SIVACON, door half, left, with ventilation openings, IP40, H: 2200 mm, W: 500 mm, RAL 7035, Protection class 1

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)