• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1896-3BR5 Switchboard cabinet 900 x 1800 x 600 Steel Grey 1 pc(s) Piece

EAN:
Part number:
Item no:
1/2
Image similar
Packaging type
Piece
Product type
Switchboard cabinet
Material
Steel
Width
900 mm
Height
1800 mm
Datasheet (PDF)
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,615.00 / piece)
€ 1,615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty control cabinet enclosure, without side panels, IP55, H: 1800 mm, W: 900 mm, D: ...

Our service for you

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

closed

Material

Steel

IP55

Factory colour

Grey

Width

900 mm

Height

1800 mm

Dimensions

H: 1800 mm. B: 900 mm. T: 600 mm mm

Content

1 pc(s)

Type

8MF1896-3BR5

Dim

(W x H x D) 900 x 1800 x 600 mm

RoHS-compliant

Yes

Manufacturer part #

8MF18963BR5

Depth

600 mm

Grey

900

Other

1800 mm

600 mm

7035

900 mm

600 mm

Other

1800 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1701355 Siemens 8MF1896-3BR5 Switchboard cabinet 900 x 1800 x 600 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1701355 Siemens 8MF1896-3BR5 Switchboard cabinet 900 x 1800 x 600 Steel Grey 1 pc(s) Piece

Description

SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, IP55, H: 1800 mm, W: 900 mm, T: 800 mm

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)