• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8US1923-2AA01 Busbar 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Busbar
Width
20 mm
Content
1 pc(s)
Type
8US1923-2AA01
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busbar system, accessories rails center distance 60mm busbar holder

Our service for you

Technical specifications

Packaging type

Piece

Product type

Busbar

Width

20 mm

Content

1 pc(s)

Type

8US1923-2AA01

RoHS-compliant

Yes

Number of pins

3

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045218 Siemens 8US1923-2AA01 Busbar 1 pc(s) Piece

Description

Busbar system, accessories Rail center distance 60mm Busbar bracket 3-pole for rails 12x 5 (10)-30x 5 (10) Mounting on the outside Width: 20mm busbar system busbar system 8US for the construction of protection devices such as fuse disconnector and circuit breaker - safe, space-saving, clear. The use of the Siemens 8US busbar systems offers various options for the installation of rail-adapted connection, switching and installation devices. The space-saving modular design and rapid assembly contacting ensure economical electrical equipment in today's installation distribution system. The assembly takes place on longitudinal brace, the track distance is 60 mm.

This text is machine translated.

What kind of DIN & Mounting Rail Accessories are you looking for?