
Image similar
Piece
Serial terminal
with screw connection
Screws
0.14 mm²
2.5 mm²
2.5 mm
1
Black
24 A
24 A
1000 V
9 mm
8WH10000AF08
1 pc(s)
8WH1000-0AF08
47.5 mm
47.7 mm
Yes
8.2 g
Black
Thermoplastic
DIN rail (top hat rail) 35 mm
Black
48 mm
46.9 mm
1000 V
47.7 m
V0
2.5 mm
47.5 mm
TRUE
Screw connection
Screw connection
1
2
FALSE
Other
24 A
FALSE
Datasheet 1705131 Siemens 8WH10000AF08 Serial terminal 2.5 mm Screws Black 1 pc(s) Piece
User & Safety Instructions 1705131 Siemens 8WH10000AF08 Serial terminal 2.5 mm Screws Black 1 pc(s) Piece
The necessary accessories are required to use the article as described.