
Image similar
Piece
Continuity
with screw connection
Screws
0.14 mm²
4 mm²
0.14 mm²
4 mm²
6.2 mm
1
Beige
30 A
30 A
1000 V
9 mm
8WH10000AG00
50 pc(s)
8WH1000-0AG00
47.5 mm
47.7 mm
Yes
9 g
V0
Thermoplastic
DIN rail (top hat rail) 35 mm
Grey
48 mm
46.9 mm
1000 V
47.7 m
V0
6.2 mm
47.5 mm
TRUE
Screw connection
Screw connection
1
2
FALSE
Other
32 A
FALSE
not relevant
Datasheet 2263837 Siemens 8WH10000AG00 Continuity 6.2 mm Screws Beige 50 pc(s) Piece
User & Safety Instructions 2263837 Siemens 8WH10000AG00 Continuity 6.2 mm Screws Beige 50 pc(s) Piece
The necessary accessories are required to use the article as described.