• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH10000AG08 Serial terminal 4 mm Screws Black 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Serial terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terminal block, 4 mm2 black screw mounting 2 connections black

Our service for you

Technical specifications

  • Type of mounting: top-hat rail 35 mm
  • Material of the insulating body: thermoplastic
  • Ambient temperature: -25 °C to +55 °C
  • Number of clamping levels: 1
Packaging type

Piece

Product type

Serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

4 mm

Factory colour

Black

Nominal current

30 A

Nominal current - rounded value

30 A

Nominal voltage

1000 V

Stripping length (max.)

9 mm

Manufacturer part #

8WH10000AG08

Content

1 pc(s)

Type

8WH1000-0AG08

Height

47.5 mm

Length

47.7 mm

RoHS-compliant

Yes

Weight

9.5 g

Connector colour

Black

Insulation material

Thermoplastic

DIN rail (top hat rail) 35 mm

Black

48 mm

46.9 mm

1000 V

47.7 m

V0

4 mm

47.5 mm

TRUE

Screw connection

Screw connection

1

2

FALSE

Other

32 A

FALSE

Documents & Downloads

Datasheet

Datasheet 1699714 Siemens 8WH10000AG08 Serial terminal 4 mm Screws Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1699714 Siemens 8WH10000AG08 Serial terminal 4 mm Screws Black 1 pc(s) Piece

Description

Terminal block, 4 mm2 black Screw mounting 2 connections Black

More interesting products

(*All information is plus legal VAT)