• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH10000AH01 Continuity 8.2 mm Screws Configuration: Single Beige 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.84 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Through terminal with screw connection terminal size 6.0mm2 terminal width 8.2mm.

Our service for you

Technical specifications

  • Connectable conductor cross-section / fine-wired / with wire-end processing / maximum: 6 mm²
  • connectable conductor cross-section / fine-wired / with wire-end processing / minimum: 0.2 mm²
  • Number of terminal points / per terminal level: 2
  • tightening torque / with screw connection / maximum: 1.8 Nm
  • tightening torque / with screw connection / minimum: 1.5 Nm
  • Mounting type: DIN rail 35 mm
  • flammability class in accordance with UL 94: V0
  • Height / with low-end mounting type: 47.5 mm
  • clamp pitch: 8.2 mm
  • material / of the insulating body: Thermoplastic
  • position / of the terminal clamp: Side
  • product component / required / end plate: Yes
  • ambient temperature / during operation / maximum: 55 °C
  • ambient temperature / during operation / minimum: -25 °C.
Packaging type

Piece

Product type

Continuity

Features

with screw connection

Connection

Screws

Configuration

Single

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

10 mm²

Clamp width

8.2 mm

No. of rows

1

Factory colour

Beige

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

1000 V

Stripping length (max.)

10 mm

Manufacturer part #

8WH10000AH01

Content

50 pc(s)

Type

8WH1000-0AH01

Height

47.5 mm

Length

47.7 mm

RoHS-compliant

Yes

Weight

14 g

Flammability rating

V0

Connector colour

Beige

Insulation material

Thermoplastic

DIN rail (top hat rail) 35 mm

Blue

48 mm

46.9 mm

1000 V

47.7 m

V0

8.2 mm

47.5 mm

TRUE

Screw connection

Screw connection

1

2

FALSE

Other

41 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2263840 Siemens 8WH10000AH01 Continuity 8.2 mm Screws Configuration: Single Beige 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2263840 Siemens 8WH10000AH01 Continuity 8.2 mm Screws Configuration: Single Beige 50 pc(s) Piece

Description

Through terminal with screw connection Terminal size 6.0mm2 Terminal width 8.2mm color blue Terminal block connection system for various industrial applications and modern building installation from Siemens. No matter whether you choose the screw, tension spring, push-in or quick connection: All connection methods can be combined freely with one another. The labeling and testing accessories are standardized and can be used across the board. Siemens terminal blocks can be used to implement many applications in industrial, industrial and residential buildings. Thus, you have the suitable connection technology for each connection. The Siemens terminal blocks are characterized above all by: 1. Permanently secure contact. 2. Easily detachable connection of electrical connections such as cables and wires. 3. Implementation of a variety of applications. 4. Convenient and easy installation and connection technology. 5. Extensive and standardized accessories. 6. Reliable safety during installation thanks to standard touch protection. 7. Optimum technology for your safety - only from Siemens.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)