
Image similar
PG terminal
Spring-loaded connector
2.5 mm²
2.5 mm²
0.14 mm²
4 mm²
5.2 mm
1
Green-yellow
10 mm
8WH20000CF07
50 pc(s)
8WH2000-0CF07
36.8 mm
48.5 mm
Yes
9.9 g
V0
Thermoplastic
DIN rail (top hat rail) 35 mm
Other
5.15
49.13 mm
35.25 mm
48.5 m
V0
5.2 mm
36.8 mm
FALSE
Spring clamp connection
Spring clamp connection
FALSE
1
2
Other
yes
Datasheet 2264019 Siemens 8WH20000CF07 PG terminal 5.2 mm Spring-loaded connector Green-yellow 50 pc(s)
User & Safety Instructions 2264019 Siemens 8WH20000CF07 PG terminal 5.2 mm Spring-loaded connector Green-yellow 50 pc(s)
The necessary accessories are required to use the article as described.