
Image similar
Dual port terminal
2-tier
Jack connector
2
8WH60200AG00
50 pc(s)
8WH6020-0AG00
Yes
DIN rail (top hat rail) 35 mm
Grey
6.2
83.68 mm
45.9 mm
500 V
83.5 m
V0
6.2 mm
47.5 mm
TRUE
Push-in clamp connection
Push-in clamp connection
2
2
Other
28 A
not relevant
Datasheet 2877124 Siemens 8WH60200AG00 Dual port terminal Jack connector 50 pc(s)
User & Safety Instructions 2877124 Siemens 8WH60200AG00 Dual port terminal Jack connector 50 pc(s)