• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BPZ:REV13 BPZ:REV13 Indoor thermostat Wall, Tube 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the sensor / connectable: Room sensor
  • Adjustable apparent power 625 VA
Product type

Indoor thermostat

Operation type

electronical

Max. temperature setting

+35 °C

Temperature settings

+3 up to +35 °C

Compatible with

Heaters

Mounting type

Wall

Tube

Operating voltage

250 V

Contact current

6 A

Factory colour

White

Width

130 mm

Height

90 mm

Length

30 mm

IP20

Dim

(L x W x H) 30 x 130 x 90 mm

Contact type

1 change-over

Min. temperature setting

+3 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1739900 Siemens BPZ:REV13 BPZ:REV13 Indoor thermostat Wall, Tube 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1739900 Siemens BPZ:REV13 BPZ:REV13 Indoor thermostat Wall, Tube 1 pc(s)

Description

room temperature thermostat for heating/cooling systems Electronic automatic operation with 1 or 2 heating phases

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)