• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:034264 BD01-AK1X/S14 Tap-off Light grey 16 A 400 V 1 pc(s)

Image similar
Product type
Tap-off
Nominal voltage
400 V
Factory colour
Light grey
Number of pins
5
Dim
(L x W x H) 195 x 160 x 124 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 1400 g
Nominal voltage

400 V

Product type

Tap-off

Factory colour

Light grey

Number of pins

5

Dim

(L x W x H) 195 x 160 x 124 mm

Nominal current

16 A

Nominal current - rounded value

16 A

No. of partitions

4

Content

1 pc(s)

Width

160 mm

Height

124 mm

Length

195 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701395 Siemens BVP:034264 BD01-AK1X/S14 Tap-off Light grey 16 A 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1701395 Siemens BVP:034264 BD01-AK1X/S14 Tap-off Light grey 16 A 400 V 1 pc(s)

Description

BD01-AK1X/S14 TAP-OFF UNIT

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)