• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens BVP:262452 BD2-AK02M2/A323N Tap-off Light grey 3-pin 16 mm² 32 A 400 V AC 1 pc(s)

Image similar
Product type
Tap-off
Nominal voltage
400 V AC
Compatible with (details)
Rail distribution system BD2
Operating voltage
400 V AC
Factory colour
Light grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pins of the outgoing unit: 5
  • Protection class: IP54
  • Operating frequency: 50/60 Hz
  • Size of the outlet unit: 02
Nominal voltage

400 V AC

Product type

Tap-off

Compatible with (details)

Rail distribution system BD2

Operating voltage

400 V AC

Factory colour

Light grey

Cross section

16 mm²

Number of pins

3

Dim

(L x W x H) 331 x 214 x 160 mm

Nominal current

32 A

Nominal current - rounded value

32 A

No. of partitions

8

Type

Cable entry

Content

1 pc(s)

Width

214 mm

Height

160 mm

Length

331 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1748350 Siemens BVP:262452 BD2-AK02M2/A323N Tap-off Light grey 3-pin 16 mm² 32 A 400 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1748350 Siemens BVP:262452 BD2-AK02M2/A323N Tap-off Light grey 3-pin 16 mm² 32 A 400 V AC 1 pc(s)

Description

BD2-AK02M2/A323N TAP-OFF UNIT 32A / 1X 3POLE+N M CB 32A C-CHAR.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)