• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Continuous light 8WD42405AF 8WD4240-5AF LED Blue 1 pc(s)

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the product: Including bulbs
  • Ambient temperature: -20 °C to +50 °C
  • LED life 100000 h
  • Current consumption max. 25 mA
  • Type of bulb: LED
Product type

Continuous light

Operating voltage

115 V

Max. current consumption

25 mA

Factory colour

Blue

Lighted picture

Permanent light

Signal type

Non-stop light signal

(Ø)

50 mm

Height

67 mm

Features

LED

IP54

Dim

(Ø x H) 50 mm x 67 mm

Width

52 mm

Colour

Blue

Material

PC

Type

8WD4240-5AF

Light intensity

0.11 cd

Weight

55 g

Type

Bayonet

Max. temperature

+50 °C

Min. temperature

-20 °C

Blue

50 mm

Continuous light

Blue

AC

LED

IP54

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1706969 Siemens Continuous light 8WD42405AF 8WD4240-5AF LED Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1706969 Siemens Continuous light 8WD42405AF 8WD4240-5AF LED Blue 1 pc(s)

Description

SIMATIC S7-1200, Digital I/O SM 1223, 16 DI/16 DO, 16 DI 24 V DC, Sink/Source, 16 DO, relay 2 A

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)