• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Hygrostat 8MR2170-1AF 230 V 1 pc(s)

Image similar
Product type
Hygrostat
Operating voltage
230 V
Switching current (max.)
8 A
Type
8MR2170-1AF
Adjustment range (min.) (moisture)
40 RH
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hygrostat

Type

8MR2170-1AF

Adjustment range (min.) (moisture)

40 RH

Adjustment range (max.) (moisture)

90 RH

Operating voltage

230 V

Switching current (max.)

8 A

IP20

RoHS-compliant

Yes

Clamp mounting

230 V

TRUE

Change-over contact (NO/NC)

8 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701972 Siemens Hygrostat 8MR2170-1AF 230 V 1 pc(s)

Datasheet 1701972 Siemens Hygrostat 8MR2170-1AF 230 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1701972 Siemens Hygrostat 8MR2170-1AF 230 V 1 pc(s)

Description

Electronic hygrostat EFR012 230 V AC, 40-90 %RF SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms. www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.