• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Inverter 6SL3210-5BE32-2CV0 22.0 kW 3-phase 380 V, 480 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,065.00 / piece)
€ 2,065.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Relative symmetrical power frequency tolerance:-5
  • Relative symmetrical power voltage tolerance:-15
Input voltage

380 V

480 V

Product type

Inverter

Output rating (max.)

22.0 kW

Max. frequency

550 Hz

Min. frequency

0 Hz

Network

3-phase

Frequency range

0 Hz - 550 Hz

Nominal current

60 A

Depth

209 mm

Height

264.5 mm

Width

245 mm

IP20

Type

6SL3210-5BE32-2CV0

Filter class

C3

Dim

(W x H x D) 245 x 264.5 x 209 mm

Manufacturer part #

6SL32105BE322CV0

Weight

7.655 kg

245

264.5 mm

209 mm

4

2

1

FALSE

0

1

0

1

0

0

0

1

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

IP20

FALSE

FALSE

FALSE

FALSE

0

U converter

3

3

TRUE

TRUE

FALSE

550 Hz

22 kW

30 kW

-15 %

-5 %

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

480 V

60 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1732229 Siemens Inverter 6SL3210-5BE32-2CV0 22.0 kW 3-phase 380 V, 480 V

User & Safety Instructions

User & Safety Instructions 1732229 Siemens Inverter 6SL3210-5BE32-2CV0 22.0 kW 3-phase 380 V, 480 V

Description

SIMATIC DP, Interface module IM 151-1 Standard for ET 200S incl. termination module Data volume of 244 bytes each for inputs and outputs max. 63 I/O modules PROFIBUS DP V0 and V1 up to 2 m width can be connected Bus connection via 9-pin D-sub

More interesting products

(*All information is plus legal VAT)