• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Load monitor 24 V DC/AC 1 breaker, 1 maker 1 pc(s) 3RF2920-0KA13 Overload, Underload

1/4
Image similar
Product type
Load monitor
Functions
Overload
Underload
Contact type
1 breaker
1 maker
Type
3RF2920-0KA13
Operating voltage
24 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 17 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Auxiliary contact type: 1 NO contact:1 NC contact
  • Mounting type: Pluggable
Product type

Load monitor

Type

3RF2920-0KA13

Functions

Overload

Underload

Operating voltage

24 V DC/AC

Features

pluggable

Contact type

1 breaker

1 maker

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

111.5 mm

Depth

69.5 mm

Dim

(W x H x D) 45 x 111.5 x 69.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Mounting type

Push-fit

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1751271 Siemens Load monitor 24 V DC/AC 1 breaker, 1 maker 1 pc(s) 3RF2920-0KA13 Overload, Underload

User & Safety Instructions

User & Safety Instructions 1751271 Siemens Load monitor 24 V DC/AC 1 breaker, 1 maker 1 pc(s) 3RF2920-0KA13 Overload, Underload

Description

Contactor, AC-1, 60 A 110 V DC, 0.7 ... 1.25* Us, With electronic control unit Integrated varistor, 1 NO + 1 NC solid-state-compatible 1 NO + 1 NC conventional 4-pole, Size S2, Spring-type terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2

More interesting products

(*All information is plus legal VAT)