• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens LZS:PT7874P Socket 4 change-overs Piece 1 pc(s)

1/5
Image similar
Packaging type
Piece
Product type
Socket
Contact type
4 change-overs
Type
LZS:PT7874P
Connection
Spring-loaded connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Snap-on mounting
  • To suit conductor cross-section: 0.75 mm²-1.5 mm²
  • Wire stripping length: 12 mm
Packaging type

Piece

Product type

Socket

Type

LZS:PT7874P

Connection

Spring-loaded connector

Contact type

4 change-overs

IP20

Max. temperature

+70 °C

Min. temperature

-40 °C

Depth

98 mm

Width

28 mm

Dim

(W x D) 28 mm x 98 mm

Content

1 pc(s)

28

98 mm

48.3 mm

FALSE

Polarized

Mono stable

FALSE

TRUE

Spring clamp connection

IP20

FALSE

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1702435 Siemens LZS:PT7874P Socket 4 change-overs Piece 1 pc(s)

Datasheet 1702435 Siemens LZS:PT7874P Socket 4 change-overs Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1702435 Siemens LZS:PT7874P Socket 4 change-overs Piece 1 pc(s)

Description

Plug-in relay complete unit 3 W, 230 V AC LED module red Standard plug-in socket screw terminal 3.5 mm pinning

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)