• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens LZS:PTML0024 1 pc(s)

1/4
Image similar
Type
LZS:PTML0024
Connection
Jack connector
Max. pick-up voltage
24 V DC
Features
+ LED
Depth
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

LZS:PTML0024

Connection

Jack connector

Max. pick-up voltage

24 V DC

Features

+ LED

Depth

32 mm

Width

11.4 mm

Height

10.5 mm

Dim

(W x H x D) 11.4 x 10.5 x 32 mm

Content

1 pc(s)

Weight

0.002 kg

RoHS-compliant

Yes

11.4

10.5 mm

32 mm

FALSE

FALSE

FALSE

IP00

TRUE

DC

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2875722 Siemens LZS:PTML0024 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2875722 Siemens LZS:PTML0024 1 pc(s)

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)