• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens LZS:RT3A4L24 Plug-in relay 1 change-over 5 pc(s)

EAN:
Part number:
Item no:
1/4
Image similar
Product type
Plug-in relay
Contact type
1 change-over
Type
LZS:RT3A4L24
Connection
Screws
Contact material
AgNi 90/10
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 23.00 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

  • Power loss: 1 W
  • Thermal current: 16 A
  • To suit conductor cross-section: 1 mm²-2.5 mm²
  • Mounting type: Snap-on mounting
  • Wire stripping length: 8 mm
Product type

Plug-in relay

Type

LZS:RT3A4L24

Connection

Screws

Contact type

1 change-over

Contact material

AgNi 90/10

Electrical lifespan

1000000

Durability

3.0E7

Coil voltage rating

1 W

Features

+ LED

IP20

Max. temperature

+70 °C

Min. temperature

-40 °C

Depth

78 mm

Width

15.5 mm

Height

71 mm

Dim

(W x H x D) 15.5 x 71 x 78 mm

Content

5 pc(s)

Mounting type

Push-fit

Operating voltage

24 V DC

Max. operating voltage

24 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1740392 Siemens LZS:RT3A4L24 Plug-in relay 1 change-over 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1740392 Siemens LZS:RT3A4L24 Plug-in relay 1 change-over 5 pc(s)

Description

Plug-in relay complete unit 1 W, 230 V AC LED module red Socket with logic isolation Spring-type terminal (push-in)

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)