1/4
Image similar
Piece
Plug-in relay
LZS:RT4A4L24
Screws
2 change-overs
AgNi 90/10
100000
3.0E7
1 W
IP20
+70 °C
-40 °C
78 mm
15.5 mm
71 mm
(W x H x D) 15.5 x 71 x 78 mm
5 pc(s)
Push-fit
24 V DC
24 V DC
yes
Datasheet 1740400 Siemens LZS:RT4A4L24 Plug-in relay 2 change-overs Piece 5 pc(s)
User & Safety Instructions 1740400 Siemens LZS:RT4A4L24 Plug-in relay 2 change-overs Piece 5 pc(s)