
Number (Package size 5 pc(s))
Total (€ 29.00 / piece)
€ 144.99
incl. VAT
14-day return policy included
Technical specifications
- Power loss: 1 W
- Thermal current: 8 A
- To suit conductor cross-section: 1 mm²-2.5 mm²
- Mounting type: Snap-on mounting
- Wire stripping length: 8 mm
- Control supply voltage frequency: 50/60 Hz
- Product type
Plug-in relay
- Type
LZS:RT4A4T30
- Connection
Screws
- Max. pick-up voltage
230 V AC
- Contact type
2 change-overs
- Contact material
AgNi 90/10
- Electrical lifespan
80000
- Durability
5000000
- Coil voltage rating
1 W
- Features
pluggable
IP20
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Depth
78 mm
- Width
15.5 mm
- Height
71 mm
- Dim
(W x H x D) 15.5 x 71 x 78 mm
- Content
5 pc(s)
- Mounting type
Push-fit
- Operating voltage
230 V AC
- Max. operating voltage
230 V AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1751254 Siemens LZS:RT4A4T30 Plug-in relay 2 change-overs 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1751254 Siemens LZS:RT4A4T30 Plug-in relay 2 change-overs 5 pc(s)
Description
Plug-in relay complete unit 2 W, 115 V AC LED module red Socket with logic isolation Spring-type terminal (push-in)

































