• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens LZS:RT4D4R24 Plug-in relay 2 change-overs 5 pc(s)

1/4
Image similar
Product type
Plug-in relay
Contact type
2 change-overs
Type
LZS:RT4D4R24
Connection
Spring-loaded connector
Max. pick-up voltage
24 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 27.00 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Snap-on mounting
  • Power loss: 1 W
  • Thermal current: 8 A
  • To suit conductor cross-section: 0.75 mm²-1.5 mm²
  • Wire stripping length: 12 mm
  • Control supply voltage frequency: 50/60 Hz
Product type

Plug-in relay

Type

LZS:RT4D4R24

Connection

Spring-loaded connector

Max. pick-up voltage

24 V AC

Contact type

2 change-overs

Contact material

AgNi 90/10

Electrical lifespan

80000

Durability

5000000

Coil voltage rating

2 W

Features

+ LED

IP20

Max. temperature

+70 °C

Min. temperature

-40 °C

Depth

98 mm

Width

15.5 mm

Height

71 mm

Dim

(W x H x D) 15.5 x 71 x 98 mm

Content

5 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1740412 Siemens LZS:RT4D4R24 Plug-in relay 2 change-overs 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1740412 Siemens LZS:RT4D4R24 Plug-in relay 2 change-overs 5 pc(s)

Description

Plug-in socket for PT relay 3 changeover contacts screw terminal

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)