• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Signal tower component 8WD42205BD 8WD4220-5BD LED Yellow 1 pc(s)

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the product: Including bulbs
  • Ambient temperature: -20 °C to +50 °C
  • LED life 100000 h
  • Maximum current consumed: 35 mA
  • Type of bulb: LED
Product type

Signal tower component

Operating voltage

24 V

Max. current consumption

35 mA

Factory colour

Yellow

Lighted picture

Flashing light

Signal type

Flasher

(Ø)

50 mm

Height

67 mm

Features

LED

IP54

Dim

(Ø x H) 50 mm x 67 mm

Width

52 mm

Colour

Yellow

Material

PC

Type

8WD4220-5BD

Light intensity

6.98 cd

Weight

52 g

Type

Bayonet

Calotte colour

Yellow

Max. temperature

+50 °C

Min. temperature

-20 °C

Yellow

50 mm

Blinker light

Other

AC/DC

LED

IP54

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701599 Siemens Signal tower component 8WD42205BD 8WD4220-5BD LED Yellow 1 pc(s)

Datasheet 1701599 Siemens Signal tower component 8WD42205BD 8WD4220-5BD LED Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1701599 Siemens Signal tower component 8WD42205BD 8WD4220-5BD LED Yellow 1 pc(s)

Description

Flashlight element, with integrated LED, clear, 115 V AC, Diameter 50 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)