1/4
Image similar
Piece
SSR
3RF2020-1AA24
Zero crossing
Screw terminal
110 V AC
230 V AC
110 - 230 V AC
15 mA
200 A
48 V AC
460 V AC
20 A
48 V
460 V AC
20 A
1 maker
-25 °C
+60 °C
IP20
45 mm
58 mm
48 mm
80 g
Yes
20 A
1 pc(s)
1
TRUE
20 A
AC
20 A
yes
Datasheet 1430774 Siemens SSR 3RF20201AA24 20 A Switching voltage (max.): 460 V AC Zero crossing 1 pc(s)
User & Safety Instructions 1430774 Siemens SSR 3RF20201AA24 20 A Switching voltage (max.): 460 V AC Zero crossing 1 pc(s)