• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens SSR 3RF20501AA26 50 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)

1/4
Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
110 V AC
Control voltage (max.)
230 V AC
Switching voltage (max.)
600 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SSR 3RF2, 1-phase, B=45mm, 50A 48-600V/110-230V AC

  • Installation width 45 mm.
  • This text is machine translated.

Technical specifications

  • Mounting type: screw fastening
  • Number of poles: 1
  • Isolation voltage: 600 V
Packaging type

Piece

Product type

SSR

Type

3RF2050-1AA26

Switching type

Zero crossing

Connection

Screw terminal

Control voltage (min.)

110 V AC

Control voltage (max.)

230 V AC

Control voltage range

110 - 230 V AC

Control current (max.)

15 mA

Surge current (max.)

600 A

Switching voltage (min.)

48 V AC

Switching voltage (max.)

600 V AC

Current load (max.)

50 A

Output voltage (min.)

48 V

Output voltage (max.)

600 V AC

Max. output current

50 A

Contact type

1 maker

Min. temperature

-25 °C

Max. temperature

+60 °C

IP20

Width

45 mm

Height

58 mm

Depth

48 mm

Weight

120 g

RoHS-compliant

Yes

Permanent current (max.)

50 A

Content

1 pc(s)

1

TRUE

50 A

AC

50 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1430808 Siemens SSR 3RF20501AA26 50 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)

Datasheet 1430808 Siemens SSR 3RF20501AA26 50 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1430808 Siemens SSR 3RF20501AA26 50 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)

Description

Solid state relays, 1-phase 3RF2 width 45 mm, 50 A 48-600 V / 110-230 V AC Screw terminals SIRIUS 3RF20 solid state relays for switching resistive/inductive loads, e.g. of radiators or valves in a filling plant.
The devices are wear-free and silent and are ideal for noise-sensitive areas (offices, hospitals). They are extremely reliable even at high switching frequencies. The compact design saves space on the cooling surface. The solid-state relays can also be expanded by simply clicking on the standardized 3RF29 function modules for a wide range of applications. The devices are approved worldwide (e.g. IEC and UL/CSA).
The solid-state relays are available as single-phase devices in two widths or as 3-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-loaded or ring cable lug connection.
In addition to the 3RF29 function modules, control plugs and terminal covers are also available as accessories.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

Hints

Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)