1/4
Image similar
Piece
SSR
3RF2070-1AA22
Zero crossing
Screw terminal
110 V AC
230 V AC
110 - 230 V AC
15 mA
1200 A
24 V AC
230 V AC
70 A
24 V AC
230 V AC
70 A
1 maker
-25 °C
+60 °C
IP20
45 mm
58 mm
48 mm
88 g
Yes
70 A
1 pc(s)
1
TRUE
70 A
AC
50 A
yes
Datasheet 1430798 Siemens SSR 3RF20701AA22 70 A Switching voltage (max.): 230 V AC Zero crossing 1 pc(s)
User & Safety Instructions 1430798 Siemens SSR 3RF20701AA22 70 A Switching voltage (max.): 230 V AC Zero crossing 1 pc(s)