
Number
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: wall mounted
- Switch type function
PG socket
- Product type
Switch product range
- Type series
Delta
- Factory colour
Grey
- Nominal voltage
250 V
IP44
- Dim
(L x W x H) 151 x 66 x 151 mm
- Content
1 pc(s)
- Width
66 mm
- Length
151 mm
- Material
PVC
- Depth
54 mm
- Height
151 mm
250 V
Surface mounted (plaster)
Rocker/button
Grey
TRUE
Other
10 A
1
Thermoplastic
FALSE
FALSE
Plastic
Mounting with screw
Two-way switch
Protective contact (SCHUKO)
Vertical
FALSE
16 A
7035
FALSE
Glossy
FALSE
IP44
66 mm
151 mm
54 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1753441 Siemens Switch product range PG socket Delta Grey 5TA4816 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1753441 Siemens Switch product range PG socket Delta Grey 5TA4816 1 pc(s)
Description
Busbar, touch-safe for N miniature circuit breaker 5SX 1000 mm long, without end caps for 56 MW, 16 mm2 CU, 3-phase Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Hints
The rocker is snapped into the frame, thus forming a unit.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 60.52€ 54.42*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























