
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: wall mounted
- Switch type function
PG socket
- Product type
Switch product range
- Type series
Delta
- Factory colour
Grey
- Nominal voltage
250 V
- Nominal current
16 A
IP44
- Dim
(L x W) 66 mm x 75 mm
- Content
1 pc(s)
- Width
75 mm
- Length
66 mm
- Material
PVC
16 A
250 V
Surface mounted (plaster)
Grey
Other
TRUE
1
TRUE
TRUE
Push-in clamp
Other
2
TRUE
FALSE
TRUE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
7035
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
2
45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729105 Siemens Switch product range PG socket Delta Grey 5UB4705 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729105 Siemens Switch product range PG socket Delta Grey 5UB4705 1 pc(s)
Description
button, 1 x UP 221/2 DELTA i-system electrical white
Hints
The rocker is snapped into the frame, thus forming a unit.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 95.52€ 88.42*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























