• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Platinum 5UB18581 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Installation type: flush-mounted
Product type

Switch product range

Factory colour

Platinum

Nominal voltage

250 V

Nominal current

16 A

IP20

Dim

(L x W) 68 mm x 68 mm

Content

1 pc(s)

Width

68 mm

Length

68 mm

Material

PVC

16 A

250 V

Flush mounted (plaster)

Platinum

Other

TRUE

1

FALSE

FALSE

Push-in clamp

Other

TRUE

2

TRUE

FALSE

TRUE

TRUE

Thermoplastic

FALSE

TRUE

FALSE

No special power supply

FALSE

Plastic

Mounting with claw and screw

9007

Other

FALSE

Glossy

FALSE

TRUE

IP20

70 mm

70 mm

45 mm

0

TRUE

FALSE

FALSE

2

45

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1728116 Siemens Switch product range Platinum 5UB18581 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1728116 Siemens Switch product range Platinum 5UB18581 1 pc(s)

Description

DELTA flaeche IP44, AP Dark gray/light gray SCHUKO socket outlet 10/16 A 250 V with spring flap, 66x 75 mm different locking mechanisms DELTA Switches and Socket Outlets Design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets – from individual parts to the finished product. The Siemens socket outlets are primarily characterized by: 1. Multi-faceted design surfaces. 2. Use of the insert with a combination bolt for Torx T10 and slotted screwdrivers. 3. 3 mm of plaster compensation ensures reliable functioning, even in the event of extreme wall conditions. 4. Multi-faceted designs such as increased touch protection, function display, overvoltage protection and even labeling fields are available. www.siemens.com/delta Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for a safe and efficient electrical infrastructure in buildings and industry.

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 201.52€ 194.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.