
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: Flush-mounted
- Switch type function
Socket
- Product type
Switch product range
- Type series
Delta
- Factory colour
White
- Nominal voltage
250 V
- Nominal current
16 A
IP20
- Dim
(L x W x H) 70 x 70 x 85 mm
- Content
1 pc(s)
- Width
70 mm
- Length
70 mm
- Material
PVC
- Depth
50 mm
- Height
85 mm
16 A
250 V
Flush mounted (plaster)
White
Other
TRUE
1
FALSE
TRUE
Push-in clamp
Other
2
TRUE
FALSE
TRUE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
9010
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
2
45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701146 Siemens Switch product range Socket Delta White 5UB1915 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701146 Siemens Switch product range Socket Delta White 5UB1915 1 pc(s)
Description
SIMATIC DP, terminal module TM-EM/EM60S for ET200iSP, for two electronics modules, screw terminals SIMATIC ET 200iSP Terminal module TM-EM/EM60S Screw terminals
Hints
The rocker is snapped into the frame, thus forming a unit.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 57.52€ 51.42*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































