• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 5x Frame Delta White 5TG11150 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Attachment: clamp mounting
  • Mounting position: horizontal and vertical
Type

5-way frame

Product type

Switch product range

Switch type component

Frame

Type series

Delta

Factory colour

White

IP20

Dim

(L x W) 374 mm x 90 mm

Content

1 pc(s)

Weight

76 g

Width

90 mm

Length

374 mm

Similar RAL

9010

Material

Wood

90

TRUE

374 mm

5

FALSE

Other

FALSE

Other

Wood

Clamp mounting

Horizontal and vertical

9010

> IK10

IP20

FALSE

FALSE

Glossy

FALSE

FALSE

68 mm

5

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760431 Siemens Switch product range 5x Frame Delta White 5TG11150 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1760431 Siemens Switch product range 5x Frame Delta White 5TG11150 1 pc(s)

Description

SINAMICS Safe brake relay for Power Module With SINAMICS S120 released as of V2.6!

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.52€ 65.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.