• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden L77446 WS2200 Circular sprinkler 200 m² (max.)

1/10
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

969 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Full-circle sprinkler 2000; with 3 arms

  • Sprinkling width: 2 - 8 m.Irrigated area: 200 m²Easy setting of the spray direction and width is possible by rotating and tilting of the 3 nozzle heads

Technical specifications

Product type

Circular sprinkler

Area type

Circular

Factory colour

Black

Dim

(W x H x D) 200 x 90 x 200 mm

Range (min.)

2 m

Range (max.)

8 m

Sprinkling width (min.)

2 m

Sprinkling width (max.)

8 m

Type

Hose

Irrigated area

200 m² (max.)

Width

200 mm

Height

90 mm

Depth

200 mm

Hose connection

13 mm (1/2") Ø

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633917 Siena Garden L77446 WS2200 Circular sprinkler 200 m² (max.)

Description

The perfect sprinkler for small and medium-sized circular areas. The rotating sprinkler head and the 15 nozzles ensure a uniform distribution of water over the complete surface.

This text is machine translated.

Features

  • The perfect sprinkler for small and medium-sized circular areasSuitable for an area of up to 200m2The rotating sprinkler head and the 15 nozzles ensure a uniform distribution of water over the complete surfaceSeveral sprinklers can be connected one after the other

Scope of delivery

  • Full-circuit sprinkler 2000

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)