• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Whiteboard accessory set (W x H) 130 mm x 60 mm Black BA151

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Sigel BA151 Set: Board eraser with 4 board markers - magnetic - 13 x 6 cm - removes fast and dry ink

  • Cleans quickly, residue-free and surface-friendly whiteboard and glass magnetic boards
  • Set: Board eraser with 4 board markers, magnetic, for whiteboards and glass magnet boards
  • Cleaning pads can be exchanged via Velcro, dry application
  • Incl. 1 replacement pad, 13 x 6 cm, recycled plastic, micro-fiber with Velcro
  • Convenient and stable support of a marker directly on the board in optimal horizontal storage possible
  • With integrated magnet: Sticks to glass magnet boards and whiteboards
  • Non-permanent pens: The writing can be wiped clean without leaving any residue
  • Perfectly matched to the Sigel board markers

Technical specifications

Product type

Whiteboard accessory set

Dim

(W x H) 130 mm x 60 mm

Width

130 mm

Height

60 mm

Factory colour

Black

Tray

Yes

Magnetic whiteboard

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3131016 Sigel Whiteboard accessory set (W x H) 130 mm x 60 mm Black BA151

Description

Set: Board eraser with 4 board markers, magnetic, for whiteboards and glass magnet boards, cleaning pads replaceable via hook-and-loop, dry application, including 1 spare pad, 13 x 6 cm, recycled plastic, micro-fiber with hook-and-loop fastener. Whether in the meeting room or in the home office, users of white or glass magnet boards ideally need storage solutions for accessories or cleaning products directly on the board. This magnetic whiteboard sponge with integrated pen holder can be flexibly placed on the board and is always within reach The set includes 4 board markers in black, red, blue and green. It has never been easier to use both writing and cleaning together.

This text is machine translated.

Scope of delivery

  • Board eraser
  • 4 x board markers
  • 1 replacement pad.

What kind of Magnetic Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)