• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SKID05604 LED indicator light White Arrow 24 V DC, 24 V AC

1/3
Image similar
Product type
LED indicator light
Operating voltage
24 V DC
24 V AC
Operating current
20 mA
Recess diameter
5.2 mm
Connection
Solder lug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct SKID05604 LED indicator light White Arrow 24 V DC, 24 V AC

Our service for you

  • Symbol image for Signal Construct SKID05604 LED indicator light White Arrow 24 V DC, 24 V AC

Technical specifications

Product type

LED indicator light

Type

SKID05604

Factory colour

White

Operating voltage

24 V DC

24 V AC

Operating voltage

24, 24 - 28, 28 V DC, V AC

Min. operating voltage

24 V DC

24 V AC

Max. operating voltage

28 V DC

28 V AC

Operating current

20 mA

Recess diameter

5.2 mm

Shape

Arrow

Case colour

White

Material

Polycarbonate (PC)

Mounting type

Snap-in

LED features

Symbol

Connection

Solder lug

Dim

(Ø) 4.8 mm

(Ø)

4.8 mm

RoHS-compliant

Yes

Type (LEDs)

White

Content

1 pc(s)

Material (details)

PC housing coloured/transparent

Connection

Soldering tag 1.5 mm x 0.3 mm

Operating voltage

24 - 28 V DC/AC

Documents & Downloads

Datasheet

Datasheet 150540 Signal Construct SKID05604 LED indicator light White Arrow 24 V DC, 24 V AC

Conformity certificate

Conformity certificate 150540 Signal Construct SKID05604 LED indicator light White Arrow 24 V DC, 24 V AC

Description

Max. mounting depth 23 mm.

Hints

The figure - please note the information for the shape and color of the symbols.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.58*

What kind of LED Indicator Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)