• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Homeline CM 303 Doughnut maker incl. exchangeable extra hobs White, Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Cake pop maker donuts/waffle &

  • With 3 bits (donuts, wafer, Cake pop)
  • Non-stick coated surface
  • Rotated 180 degrees for uniform
  • This text is machine translated.

Technical specifications

Kitchen appliances features

incl. exchangeable extra hobs

Product type

Doughnut maker

Factory colour

White

Black

Width

145 mm

Height

90 mm

Depth

228 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1561230 Silva Homeline CM 303 Doughnut maker incl. exchangeable extra hobs White, Black

Description

Features

  • Dough Distribution
  • Operating lighting
  • Space-saving design
  • Highly heat-resistant housing
  • Easy to clean
  • Incl. recipe ideas
  • Power: 700 watts.

What kind of Waffle Makers are you looking for?

More interesting products

(*All information is plus legal VAT)