• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Homeline TA 2302 Toaster with home baking attachment White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Silva homine toaster TA 2302

  • Automatic toaster
  • 2 washers
  • Warm-up and defrosting level
  • This text is machine translated.

Technical specifications

Kitchen appliances features

with home baking attachment

Product type

Toaster

Factory colour

White

900 W

Weight

970 g

Width

257 mm

Height

180 mm

Length

171 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3040564 Silva Homeline TA 2302 Toaster with home baking attachment White

Description

Features

  • Selectable tanning rate (6 levels)
  • Automatic centring
  • Built-in home baking attachment
  • Automatic shutdown and ejection
  • Removable manifold
  • Cable tidy
  • Non-slip feet

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)