• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Schneider DH 9600 In-ear headphones Wireless (1075099) Stereo Black/grey Volume control, Microphone mute Hi-Fi

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Silva Schneider DH 9600 In-ear headphones

  • Digital Seniors wireless headphone, incl. optical cable

Technical specifications

Product type

In-ear headphones

Design (headphones)

In-ear

Use

Hi-Fi

Headphone features

Volume control

Microphone mute

Audio channels

Stereo

Transfer type

Wireless (1075099)

2.4 GHz

Radio frequency

2.4 GHz

30 m

Max. battery life

7 h

Factory colour

Black/grey

Weight

294 g

Type

Retail

Headphones model

DH 9600

Width

135 mm

Height

232 mm

Depth

250 mm

Headband-type

On-ear

Earphone type

In-ear

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896458 Silva Schneider DH 9600 In-ear headphones Wireless (1075099) Stereo Black/grey Volume control, Microphone mute Hi-Fi

Description

- Reception through ceilings and walls
- Compatible with iPod/iPhone, CD/MP3 players, HiFi and TV devices
- Ergonomic controls on headphones for volume and balance
- Hearing amplifier function – pressing the "MUTE" button turns the headphone into a hearing amplifier
- Built-in microphone
- Crystal clear stereo reproduction
- High comfort due to movable, fitting ear plugs
- Built-in rechargeable 380 mAh battery for approx. 7 hours Playback time
• Automatic shutdown

This text is machine translated.

Features

  • Range 20-30 m (open area)
  • Base station = Charging dock for rechargeable battery in headphones – charging time: Approx. 3 hours
  • Transmission frequency 2.4 GHz GFSK Frequency modulation

Scope of delivery

  • 3.5 mm audio cable
  • FO cable
  • Mains adapter
  • Spare ear plugs

More interesting products

(*All information is plus legal VAT)