• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX 346.925 Current Cable extension 25 m H07RN-F 3G 2,5 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

SIROX extension H07RN-F 2.5

  • Earthing contact extension cord
  • H07RN-F 3G2.5 MM²
  • With spring hinged lid
  • Robust rubber hose cable

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG rubber plug

Connector version

straight

Type B

PG rubber connector

Cable standard

H07RN-F 3G 2,5 mm²

Cable length

25 m

Cable use

Current

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3829687 SIROX 346.925 Current Cable extension 25 m H07RN-F 3G 2,5 mm²

Description

The SIROX earthing contact extension with H07RN-F 3G2.5 mm² rubber hose cable is suitable for professional use under demanding conditions. The integrated spring hinged lid reliably protects the plug connection against dirt and moisture and increases operating safety.

This text is machine translated.

Features

  • H07RN-F; 3G2.5 mm²; protective contact extension; spring hinged lid

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)