• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX 649.010.18 Current Cable extension 16 A Pink 10.00 m H07BQ-F 3G 1,5 mm²

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension cable with PUR cable 10 m Pink

  • Tested Quality
  • With hook-and-loop tape
  • Abrasion-proof cable
  • IP44

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG rubber plug

Connector version

straight

Type B

PG rubber connector

Cable standard

H07BQ-F 3G 1,5 mm²

Cable length

10.00 m

Used at

Outdoors

IP44

Factory colour

Pink

Cable use

Current

Nominal current

16 A

Nominal current (details)

16 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1211451 SIROX 649.010.18 Current Cable extension 16 A Pink 10.00 m H07BQ-F 3G 1,5 mm²

Description

Extension cables with special construction quality management in PUR (polyurethane), which has a high abrasion resistance. Fitted with Velcro for bundling the cable and connector with spring-hinged lid.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)