• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sista Bad Anti-mould Factory colour Silver-grey SBSBG 280 ml

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 49.96)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Bathroom mold-blocker Silicon 280 ml

  • Quad Schimmelschutz1
  • 100% acrylic adhesion
  • bactericidal
  • Odorless
  • Waterproof
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

  • Consistency: Pastors
  • Processing temperature +5 °C to +40 °C.
  • Hatchback: About 30 minutes
  • Drying: Approx. 2.5 mm/day
  • Movement capacity: Approx. 25%
  • Maximum joint width 30 mm
Product type

Anti-mould

Adhesive features

Water-resistant

Suitable for

Bathroom
Ceramic and tile sinks
Bath tub, shower cups, toilets, sink etc.

Not suitable for

PTFE, NATURAL STONE, PE, PP

Heat resistance

-50 to +120 °C

Factory colour

Silver-grey

Content

280 ml

Documents & Downloads

Security datasheet

Security datasheet 2524794 Sista Bad Anti-mould Factory colour Silver-grey SBSBG 280 ml

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

Description

The areas of application of the Sista Bad Schimmelblocker Silicone are connection, expansion and corner tests in the sanitary area.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)