• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sista Bad Anti-mould Factory colour White SBSBW 280 ml

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 49.96)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Bathroom mold-blocker Silicon 280 ml

  • Quad Schimmelschutz1
  • 100% acrylic adhesion
  • bactericidal
  • Odorless
  • Waterproof
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

  • Consistency: Pastors
  • Processing temperature +5 °C to +40 °C.
  • Skin formation: Approx. 30 minutes
  • Drying: Approx. 2.5 mm/day
  • Movement capacity: Approx. 25%
  • Maximum joint width 30 mm
Product type

Anti-mould

Adhesive features

Water-resistant

Suitable for

Bathroom
Ceramic and tile sinks
Bath tub, shower cups, toilets, sink etc.

Not suitable for

PTFE, NATURAL STONE, PE, PP

Heat resistance

-50 to +120 °C

Factory colour

White

Content

280 ml

Documents & Downloads

Datasheet

Datasheet 2524796 Sista Bad Anti-mould Factory colour White SBSBW 280 ml

Security datasheet

Security datasheet 2524796 Sista Bad Anti-mould Factory colour White SBSBW 280 ml

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 201: Obtain special instructions before use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 273: Avoid release into the environment
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 380: May cause endocrine disruption in humans.
  • EUH 441: Strongly accumulates in the environment and living organisms including in humans

Description

The areas of application of the Sista Bad Schimmelblocker Silicone are connection, expansion and corner tests in the sanitary area.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)