• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sista F101 Bathroom silicone Factory colour Manhattan L21MH 300 ml

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 69.97)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bathroom silicone F101

  • Resistant to abrasion
  • Light-resistant and resistant to aging
  • This text is machine translated.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Bathroom silicone

Suitable for

Add in the sanitary and fechtraumbereich at bath, shower, washbasin, sealing cup and tiled walls, edge sealing of floor coverings and tiles in kitchens and baths

Factory colour

Manhattan

Content

300 ml

Documents & Downloads

Datasheet

Datasheet 562816 Sista F101 Bathroom silicone Factory colour Manhattan L21MH 300 ml

Security datasheet

Security datasheet 562816 Sista F101 Bathroom silicone Factory colour Manhattan L21MH 300 ml

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 501: Dispose of contents/container at …
  • P 302+352: SKIN CONTACT: Wash with soap and water

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)