• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sista Haus & Bau Sealant Factory colour Transparent SHURT 280 ml

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 33.89)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Sista House & Construction Universal Transparent 280ml

  • Very good UV and weather resistance
  • Mold-resistant
  • Durable
  • can be smeared
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Consistency: Pastors
  • Processing temperature +5 °C to +40 °C.
  • Skin formation: Approx. 20 minutes
  • Drying: Approx. 2 mm/day
  • Movement capacity: Approx. 25%
  • Maximum joint width 35 mm
Product type

Sealant

Adhesive features

UV-resistant

Weatherproof

Not suitable for

PMMA, PTFE, PE, PP, SOFT PVC, Natural stone
For window sealing or window sealing

Heat resistance

-40°C - +80 °C. °C

Factory colour

Transparent

Content

280 ml

Material suitability

Wood

RPVC

Melamine

Metal

Steel

Iron

Aluminium

Concrete

Tiles

Stone

Glass

Show more

Documents & Downloads

Datasheet

Datasheet 2524804 Sista Haus & Bau Sealant Factory colour Transparent SHURT 280 ml

Security datasheet

Security datasheet 2524804 Sista Haus & Bau Sealant Factory colour Transparent SHURT 280 ml

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 262: Avoid contact with eyes, skin, and clothes
  • P 271: Use outdoors or in a well-ventilated area only
  • P 501: Dispose of contents/container at …

Description

Sealant for use in outdoor and indoor areas.

This text is machine translated.

Features

  • Application areas
  • Joints on facades, joint joints and maintenance joints, as well as joints between metal and wood constructions
  • Wood (unpainted), hard-PVC, insulation boards, melamine,
  • Metals, steel, V2A steel, iron, aluminum
  • Concrete, cement, tiles, stone
  • Glass indoors (display cabinets), joints on door and window frames

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)