• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sista Sealing Bathroom silicone Factory colour Transparent SLOKT 100 ml

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 119.90)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

OUTSIDE Flextec® Premium-sealing material

  • Flextec® Premium sealant
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

  • Raw material basis: Flextec® Premium-Polymer
  • Consistency: Pastors
  • Processing temperature: + 5 °C to + 40 °C.
  • Temperature resistance: - 40 °C to + 80 °C.
  • Skin formation: Approx. 25 minutes
  • Drying: Approx. 2mm / 24 hours
  • Movement capacity: Approx. 25%
  • Maximum joint width 35 mm
  • Minimum shelf life: 12 months, unopened, in case of cool and dry storage
Product type

Bathroom silicone

Adhesive features

UV-resistant

Water-resistant

Weatherproof

Suitable for

Wood (unpainted)
Aluminium
Hard PVC
Copper, brass, metals, steel
Natural stone, concrete, cement, tiles, stone
Stairs

Not suitable for

Acrylic glass (PMMA)
PTFE
Polyethylene (PE) and polypropylene (PP), and soft PVC

Processing time

approx. 25 min

Heat resistance

-40 to 80 °C

Factory colour

Transparent

Content

100 ml

Gap

35 mm

Viscosity

Pasty

Documents & Downloads

Datasheet

Datasheet 2380061 Sista Sealing Bathroom silicone Factory colour Transparent SLOKT 100 ml

Security datasheet

Security datasheet 2380061 Sista Sealing Bathroom silicone Factory colour Transparent SLOKT 100 ml

Signal word

Danger

GHS / H Statements

  • H229: Pressurized container: may burst if heated
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 201: Obtain special instructions before use
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 273: Avoid release into the environment
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 441: Strongly accumulates in the environment and living organisms including in humans

Description


Properties:
· Very good UV and weather resistance
· Mold-resistant
· Compatibility with sensitive materials Copper, brass and natural stone
· After hardening, can be painted over with suitable elastic coating material
· Solvent-free and neutral networking

Application areas:
· Sealant for use in outdoor and indoor areas:
· Joints on facades, connecting joints and maintenance joints
· Wood (unpainted), aluminum, hard PVC
· Copper, brass, metals, steel
· Natural stone, concrete, cement, tiles, stone
· Stairs

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)