
Number
Total (1 l = € 46.39)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- Raw material basis: Silicone, neutral cross-linking
- Consistency: Pastors
- Processing temperature: + 5 °C to + 40 °C.
- Temperature resistance: - 50 °C to + 120 °C.
- Skin formation: Approx. 15 to 20 minutes
- Drying: Approx. 2.5mm / 24 hours
- Movement capacity: Approx. 25%
- Maximum joint width: 30mm
- Fire class: Class E (normal flammable)
- Minimum shelf life: 18 months, unopened, in case of cool and dry storage
- Product type
Bathroom silicone
- Adhesive features
UV-resistant
Water-resistant
- Suitable for
Glass,
Tiles
Ceramic
Aluminium
Steel
V2A bits
Wood (unpainted)
Polycarbonate sheets
Hard PVC
Clinker, stone, concrete
Porous material
- Not suitable for
Acrylic glass (PMMA)
PTFE
Natural stone
Polyethylene (PE) and polypropylene (PP), as well as unsuitable for direct contact with lead medium.
- Processing time
approx. 20 min
- Heat resistance
-50 to +120 °C
- Factory colour
Grey
- Content
280 ml
- Strength
high
- Gap
30 mm
- Viscosity
Pasty
Documents & Downloads
Datasheet
Datasheet 2380058 Sista SLBGR Bathroom silicone Factory colour Grey SLBGR 280 ml
Security datasheet
Security datasheet 2380058 Sista SLBGR Bathroom silicone Factory colour Grey SLBGR 280 ml
Signal word
GHS / H Statements
- H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 262: Avoid contact with eyes, skin, and clothes
- P 273: Avoid release into the environment
- P 501: Dispose of contents/container at …
GHS / EUH statements
- EUH 208: Contains a substance that may cause an allergic reaction
Description
Properties:
· New generation of neutral cross-linking silicone: FREE OXIM and MEKO
· Mold-resistant
· Quick drying
· Good cleaning resistance
· Excellent resistance to UV, moisture and aging
Application areas:
For use in the bathroom and kitchen:
· Glass, tiles, ceramics
· Aluminum, steel, V2A steel
· Wood (unpainted)
· Polycarbonate sheets, hard PVC
· Clinker, stone, concrete
· Porous material
This text is machine translated.
What kind of Sealants & Compounds are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































