• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sista SLIKW Bathroom silicone Factory colour White SLIKW 100 ml

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 89.90)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Raw material basis: Acrylate dispersion
  • Dispersion consistency: Pastors
  • Processing temperature: + 5 °C to + 40 °C.
  • Temperature resistance: - 20 °C to + 80 °C.
  • Skin formation: Approx. 25 minutes
  • Drying: Approx. 5mm / 10 days
  • Movement capacity: Approx. 12.5%
  • Maximum joint width 30 mm
  • Minimum shelf life: 18 months, unopened, cool and dry storage
Product type

Bathroom silicone

Suitable for

Plastering, drywall, window and door closures, shutter boxes
Connection joints on wall and ceilings
PVC elements, stucco, stone, aluminum, wood etc.

Not suitable for

Acrylic glass (PMMA)
PTFE
Polyethylene (PE) and polypropylene (PP)
Natural stone
Tiles
Ceramic or corrosive metals etc.

Processing time

approx. 25 min

Heat resistance

-20 to +80 °C

Factory colour

White

Content

100 ml

Gap

30 mm

Documents & Downloads

Security datasheet

Security datasheet 2380059 Sista SLIKW Bathroom silicone Factory colour White SLIKW 100 ml

Signal word

Attention

GHS / H Statements

  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

GHS / EUH statements

  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust
  • EUH 208: Contains a substance that may cause an allergic reaction

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)