• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sista SLIWS Bathroom silicone Factory colour White SLIWS 250 ml

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 28.54)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Raw material basis: Acrylate dispersion
  • Dispersion consistency: Pastors
  • Processing temperature: + 5 °C to + 40 °C.
  • Temperature resistance: - 20 °C to + 80 °C.
  • Skin formation: Approx. 25 minutes
  • Drying: Approx. 5mm / 10 days
  • Movement capacity: Approx. 12.5%
  • Maximum joint width 30 mm
  • Minimum shelf life: 18 months, unopened, cool and dry storage
Product type

Bathroom silicone

Suitable for

Plastering, drywall, window and door closures, shutter boxes
Connection joints on wall and ceilings
PVC elements, stucco, stone, aluminum, wood etc.

Not suitable for

Acrylic glass (PMMA)
PTFE
Polyethylene (PE) and polypropylene (PP)
Natural stone
Tiles
Ceramic or corrosive metals etc.

Processing time

approx. 25 min

Heat resistance

-20 to +80 °C

Factory colour

White

Content

250 ml

Gap

30 mm

Documents & Downloads

Datasheet

Datasheet 2380060 Sista SLIWS Bathroom silicone Factory colour White SLIWS 250 ml

Security datasheet

Security datasheet 2380060 Sista SLIWS Bathroom silicone Factory colour White SLIWS 250 ml

Signal word

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 262: Avoid contact with eyes, skin, and clothes

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description


Properties:
· Good overabundance
· Very good processing and adhesion properties even without primer
· Easy to use
· Long-term stability
· Solvent
Application areas:
Sealant for indoor use:
· Holds in low-motion connection joints
· Plastering, drywall, window and door closures, shutter boxes
· Connection joints on wall and ceilings
· PVC elements, stucco, stone, aluminum, wood etc.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)