
Highlights & Details
World travel adapter World Adapter Pro Light USB - World
- 3poliger World travel adapter
- Integrated USB charger
Technical specifications
- Product type
Travel adapter
- For devices from
United Kingdom
USA
Australia
China
China (mainland)
Italy
Switzerland
Bulgaria
Germany
Estonia
Show more
- USB port
Yes
- Operating voltage
100 V- 250 V.
- Destination
United Kingdom
USA
Australia
China
China (mainland)
Bulgaria
Germany
Estonia
Finland
France
Show more
- Max. nominal current
7A
- For mains outlet
B
E
F
G
I
J
L
N
- Mains plug type (on device)
A
B
C
F
G
I
J
L
N
- For products from
Australia, Austria, Belgium, Bulgaria, Canary Islands, China, China (mainland), Croatia, Cyprus, Czech Republic, Estonia, Finland, France, Germany, Greece, Herzegovina, Hungary, Italy, Latvia, Lithuania, Luxembourg, Monaco, Montenegro, Netherlands, Netherlands Antilles, Norway, Poland, Portugal, Romania, Serbia, Serbia and Montenegro, Slovakia, Slovenia, Spain, Sweden, Switzerland, Turkey, Ukraine, United Kingdom, USA
- Destination
Australia, Austria, Bulgaria, Canary Islands, China, China (mainland), Croatia, Cyprus, Czech Republic, Estonia, Finland, France, Germany, Greece, Herzegovina, Hungary, Latvia, Lithuania, Luxembourg, Monaco, Montenegro, Netherlands, Netherlands Antilles, Norway, Poland, Portugal, Romania, Serbia, Serbia and Montenegro, Slovakia, Slovenia, Spain, Sweden, Turkey, Ukraine, United Kingdom, USA
- Dim
(L x W x H) 70 x 65 x 68 mm
- Length
70 mm
- Width
65 mm
- Height
68 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2525387 Skross 1302470 Travel adapter Pro Light USB (2xA) -World
Information
Information 2525387 Skross 1302470 Travel adapter Pro Light USB (2xA) -World
Information 2525387 Skross 1302470 Travel adapter Pro Light USB (2xA) -World
Warranty Terms
Warranty Terms 2525387 Skross 1302470 Travel adapter Pro Light USB (2xA) -World
Description
This text is machine translated.
Features
- Incl. 2x USB type-A with max. 2.4A
Frequently Bought Together
(*All information is plus legal VAT)€ 46.98€ 41.98*
What kind of Travel Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































