• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Skross Dual car charger 65 W PD Max. load capacity=3.25 A 12 V to 5V, 12/24 V, 24 V to 5 V

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dual car charger 65 W PD

  • USB-C with max. 65W PD
  • USB-A with max. 60W
  • With 6 bits. Fast charging USB charging cable 1.60m
  • Also for USB-C compatible laptops

Technical specifications

Operating voltage

12 V to 5V

12/24 V

24 V to 5 V

Max. load capacity

3.25 A

Dim

(L x W) 63.5 mm x 28.2 mm

Factory colour

White

Width

28.2 mm

Length

63.5 mm

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3340507 Skross Dual car charger 65 W PD Max. load capacity=3.25 A 12 V to 5V, 12/24 V, 24 V to 5 V

Description

This practical USB car charger from offers both a USB type-C connection and an additional USB connection for all other USB devices. Whether for use with the car, motor cycle, mobile home, truck or boat – in combination with a commercially available 12 V cigarette lighter socket, the USB car charger becomes a real power pack. A 160 cm USB-C to USB-C cable is included for quick charging.

This text is machine translated.

Features

  • USB-C WITH PD
  • USB-A with max. 12W

Scope of delivery

  • Car charger
  • Fast charging charger cable USB-C to USB-C 1.60m

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)